Molex 4.3-10 RF Connector System and Cable Assemblies

Molex 4.3-10 RF Connector System and Cable Assemblies are small form factor devices ideal for the wireless industry. The connectors are low-PIM performance RF connectors that are 30% smaller than DIN 7/16 connectors and both the connectors and cable assemblies are ideal for harsh weather. The connectors have three mating options for vertical and right-angle plugs: hand tight, quick lock, and wrench tight and the serialized cables provide total data traceability.

Features

  • Ideal for harsh weather
  • Low-PIM performance 
  • RoHS compliant
  • Serialized cables
  • Smaller size reduces tower loading

Applications

  • Telecommunications/Networking (Wireless Service Providers)
    • Base station antennas 
    • Network radio OEMs
    • Signal optimization equipment

Technical Specifications

Parameters Values
Operating Temperature:  -55°C to +90°C
Voltage 1800Vrms @ sea level
Frequency (maximum) DC to 12 GHz (Panel-Mount Jack)
0 to 6 GHz (Plug)
Impedance 50 Ohms
Dielectric Withstanding Voltage 2500V AC @ 0.5mA
Contact Resistance Center Contact: ≤1 milliohm
Outer Contact: ≤1 milliohm
Insulation Resistance ≥ 5000 Megohms
VSWR Ratio ≤1.03 DC to 4 GHz
≤1.05 4 to 6 GHz
RF Insertion Loss ≤0.05 x √f (GHz) dB
Center Contact Resistance and Outer Contact Resistance ≤1 milliohms
PIM3 (Typical) -166dBc (2x43dBm)