Molex Flexi-Latch+ Connectors

Molex Flexi-Latch+ Connectors are engineered for optimal performance in Electric Vehicle (EV) battery management and power control systems. These lightweight and compact connectors simplify the assembly process, ensuring reliable connectivity across diverse applications. The Flexi-Latch+ Connectors feature a temperature range from -40°C to +105°C and voltage ratings of 250V for single-row and 400V for dual-row configurations. These connectors are compliant with USCAR-2 V2/LV214 S1 standards and are typically used in automotive, commercial vehicle, and energy storage system applications.

Features

  • IP2xB compliant for operator protection
  • Lightweight and compact design
  • Multiple contact points for increased reliability
  • Prevents moisture cross contamination
  • Provides cable locking mechanism
  • Reliable under shock and vibration
  • Secure mating with CPA and optional ISL
  • Simplifies assembly process
  • Touch-proof for enhanced safety

Applications

  • Automotive
    • 12V/48V Li-ion batteries (ICE/mild hybrid)
    • Battery management systems 
    • BEV, PHEV, Hybrid
    • Cell sensing units
    • E-motorcycles
    • Electric vehicles  
    • Inverters
    • Junction boxes
    • Power conversions
  • Commercial Vehicle
    • ATVs 
    • Forklifts 
    • HD trucks
    • Marine: under-dash wiring, lighting 
  • Industrial
    • Data center/battery backup infrastructure 
    • Energy storage systems

Technical Specifications

Parameters Values
Single row Dual row
Operating Temperature Range -40°C to +105°C
Maximum Rated Current 1A
Voltage Rate 250V 400V
Pitch 1.50 2.00
Dielectric Strength 1000V