Molex In-Vehicle Single USB Chargers

Molex In-Vehicle Single USB Chargers are pre-assembled active USB chargers with PCB routing and mechanical enclosure design for BC 1.2 compliant devices. These components ensure compatibility with most in-vehicle 12V power distribution architectures and facilitate drop-in design. The in-vehicle USB chargers offer seamless product introduction from one supplier, providing testing, mass manufacturing, and stocking customer supply chain requirements. These chargers come with a durability of 5000 mating cycles and a maximum voltage of 16VDC. Applications include commercial vehicles, automotive cellphones, and smartphone charging.

Features

  • Adaptable power-supply architecture for various application needs
  • Compatible with automotive power distribution systems
  • Compatible with Molex automotive I/O connector
  • Designed for commercial vehicle rocker-switch panel integration
  • Drop-in design for easy installation
  • Enables charging-port integration throughout the vehicle
  • Fully pre-assembled with PCB routing and enclosure design
  • Provides a single-supplier solution for reliability and supply-chain efficiency
  • RoHS compliant
  • Single-charger compact design

Applications

  • Automotive
    • Cars
    • Cellphone and smartphone charging
  • Commercial vehicles
    • Agriculture
    • Airplanes
    • Boats
    • Bus
    • Construction
    • Military
    • RVs
    • Trucks

Technical Specifications

Parameters Values
Dimensions 48mm x 26mm x 37.05mm
Durability 5000 mating cycles
Input Range 9VDC to 16VDC
Maximum Output 5VDC +/-5% 1A 
Maximum Voltage 16VDC
Operating Temperature Range -40°C to +85°C