Molex MCRF Series RF Cable Assemblies
Molex MCRF Series RF Cable Assemblies are cost-effective and compact, with a small footprint design. These cable assemblies are EU RoHS compliant and are low halogen. The cable assemblies have an impedance of 50Ω and are made with phosphor bronze contact materials and gold contact plating. MCRF cable assemblies are ideal for small, handheld applications like mobile phones, GPS systems, and radio equipment.
Features
- Compact and small footprint
- Cost-effective
- Mated height of less than 2.5mm
- Tactile lock confirms proper mating
- Very-low profile design
Applications
- Bluetooth applications
- GPS systems
- Measurement equipment
- Mobile phones
- Radio-communications equipment
- Wireless LAN applications
Technical Specifications
| Parameters | Values |
|---|---|
| Impedance | 50Ω |
| Cable length | 50mm to 304.8mm |
| Cable diameter | 0.81mm, 1.13mm, 1.32mm, and 1.37mm |