Molex Multi-Port RF Coaxial Connectors

Molex Multi-Port RF Coaxial Cable-to-Board Connectors are compact and rugged connectors that do not sacrifice on performance. These connectors have a small PCB footprint, with high density in a small package. The connectors can be used in high-vibration environments and come in 4, 6, and 8-port configurations. The MPRF series connectors find application in networking, medtech, and telecommunication industries.

Features

  • Available in non-magnetic version
  • High mating cycles and proper engagement under vibration with a contact wipe of 1.00mm
  • Integrated shell with dual latch for enhanced strain relief
  • Robust outer nylon shell that maintains a secure connection and can withstand a minimum of 500 mating cycles
  • Simple installation with one-piece cable block with removable snap-in contacts
  • Supports a wide range of potential applications with a frequency range of DC to 6GHz

Applications

  • MedTech:
    • Imaging
    • Patient monitor
  • Networking:
    • Test and measurement equipment
  • Telecommunications:
    • Servers
    • Switches

Technical Specifications

Parameters Values
Impedance 50Ω
Pitch 3.75mm
Configurations 4, 6, and 8 ports
Frequency 6GHz