Molex QSFP-DD 16F Cable Assemblies

Molex QSFP-DD 16F Cable Assemblies are designed to fully utilize 16-fiber for a variety of transceiver applications, high-speed data centers, and networking capabilities. QSFP-DD 16F cable assemblies are available in single-mode and multi-mode OM3 or OM4 cable, MTP-to-MTP jumpers, MTP-to-LC breakouts, and various cable lengths. The QSFP-DD 16F cable assemblies feature an operating temperature range from -40°C to +70°C and a low loss insertion loss range from 0.35dB to 0.5dB. Typical applications include servers, routers, switches, cloud computing, and optical transceivers.

Features

  • Allows QSFP-DD high-speed data transfer rates
  • Delivers enhanced return loss performance with the use of Angle-Polished Connectors (APCs)
  • Demonstrates a variety of choices for greater design flexibility
  • Offers a quick and reliable connection
  • Provides 16-fiber connectivity for applications requiring high data rates
  • Single and multi-mode fiber types
  • Using industry-standard MTP and LC connectors simplifies installation and increases reliability

Applications

  • Server and Storage:
    • 400G, 800G, and 1TB+ systems
    • Routers
    • Servers
    • Switches
  • Telecommunications:
    • Cable distribution and management
    • Cloud computing
    • Optical transceivers

Technical Specifications

Parameters Values
Cable outside diameter 3mm
Fiber core diameter 9µm (SM) or 50µm (MM)
Fiber cladding diameter 125µm
Low loss insertion loss range  0.35dB to 0.5dB
Maximum low loss return loss Multi-mode APC 20dB
Multi-mode flat polish 20dB
Single-mode APC 50dB
Operating temperature range  -40°C to +70°C