Molex RF DIN 1.0/2.3 Connector and Backplane System

Molex RF DIN 1.0/2.3 Modular Backplane System allows system designers to improve system routing of RF signals for board-to-board communications using a backplane system that has an expansion capability of up to 10 ports. This system is a subminiature design, allowing for space savings, and features a slide-on coupling design that allows for quick installation. This connector system has the ability to transfer multiple RF signals across mated boards with a 1.00mm axial positioning tolerance, and is ideal for video, commercial broadcast, and telecommunications applications.

Features

  • 4 ports available, 6, 8, and 10 ports available on demand
  • 75 Ohm contacts; 50 Ohm available on demand
  • Allows transference of multiple RF signals across mated boards in a single assembly
  • Conform to CECC 22 230, DIN 47297 and DIN 41626
  • Durability (minimum) of 500 cycles
  • Flexibility when mating orthogonal PCBs
  • Frequency DC of up to 3 GHz
  • Slide-on coupling
  • Subminiature design

Applications

  • Datacommunication applications
  • Telecommunication applications
    • Base Stations
    • Servers
  • Video / CATV
    • Head End Equipment
    • Video Servers

Technical Specifications

Parameters Values
Frequency Range: DC to 2 GHz
Working Voltage 250V rms
Nominal Impedance 75 Ohms currently available
50 Ohms available upon demand
Center Contact Resistance 6 mΩ
VSWR at Maximum Frequency 1.22