Molex RF Isolators and Circulators

Molex RF Isolators and Circulators offer frequencies from 380MHz to 40GHz and have drop-in and surface-mount options. Molex RF Isolators and Circulators feature designs as small as 6mm and provide optimized electrical performance. Suitable applications for these isolators and circulators include antenna array systems, base transceiver stations, radio access networks, and laboratory test applications.

Features

  • Custom configurations
  • Customized designs
  • Environmental and reliability tested
  • Frequencies up to 40 GHz
  • Fully RoHS compliant
  • High isolation
  • High performance
  • Integrated or external load options
  • Low VSWR
  • Low insertion loss (0.1 dB in some models)
  • Low intermodulation (< -85 dBc in some models)
  • No neodymium magnets and BeO-free
  • Standard or custom, mechanical and/or electrical available upon request
  • WR 229 to WR 22 sizes with EIA and IEC standard flanges available

Applications

  • Telecom infrastructure:
    • Antenna array systems (AASs)
    • Base transceiver stations (BTSs)
    • LTE, 4G, and 5G networks
    • Laboratory test applications
    • RF and microwave telecommunications
    • Radio access networks (RANs)
    • Remote radio heads (RRHs)
    • Small cells (picocell, femtocell and microcell)

Technical Specifications

Parameter Value
Frequency range 380MHz to 40GHz
Power range 1W to 550W
Insertion loss <0.2 dB over temperature
Isolation and return loss  >23 dB over temperature