Murata SCL3300 Series 3-Axis Inclinometers

Murata SCL3300 Series 3-Axis Inclinometers combine acceleration sensing elements and an ASIC to output angle data in digital format. The inclinometers include factory calibration stored in non-volatile memory for consistent accuracy without user-side adjustment. The SCL3300 series inclinometers feature an operating temperature range from -40°C to +125°C and a current consumption of 1.2mA. These devices come with an amplitude response range from 10Hz to 70Hz and a supply voltage range from 3V to 3.6V. Applications include structural monitoring, robotics, machine control, and leveling systems.

Features

  • Configurable for various applications
  • Efficient SPI communication
  • High-res angle output
  • Stable 3D-MEMS multi-axis sensing
  • Ultra-low noise signal

Applications

  • Inertial Measurement Units (IMUs)
  • Leveling
  • Machine control
  • Positioning and guidance systems
  • Robotics
  • Structural health monitoring
  • Tilt sensing

Technical Specifications

Parameters Values
Operating Temperature Range -40°C to +125°C
Current Consumption 1.2mA
Amplitude Response Range 10Hz to 70Hz
Supply Voltage Range 3V to 3.6V
Angle Output Resolution 0.0055°/LSB