Nichicon GWC Aluminum Electrolytic Capacitors

Nichicon GWC Aluminum Electrolytic Capacitors are conductive polymer hybrid capacitors designed to handle high ripple current capabilities and work reliably at high temperatures up to +135°C. The GWC capacitors offer capacitance values from 47µF to 560µF, rated voltages from 25V to 63V, and a capacitance tolerance of ±20% at 120Hz, 20°C. These capacitors provide a load life of 4000 hours at 125°C/135°C with DC bias and rated ripple current applied. The conductive polymer hybrid construction enables low ESR performance, while these capacitors are compliant with RoHS requirements and qualified to AEC-Q200 standards. Typical applications include automotive, industrial, and high temperature electronic systems.

Features

  • AEC-Q200 qualified
  • High reliability
  • High ripple current capability
  • Low ESR performance
  • RoHS compliant

Applications

  • Automotive electronics
  • High temperature electronic systems
  • Industrial equipment

Technical Specifications

Parameters Values
Capacitance Range 47µF to 560µF
Capacitance Tolerance ±20% at 120Hz, 20°C
Endurance 4000 hours at 125°C/135°C
Maximum ESR Rating Range 10mΩ to 27mΩ (20°C/100kHz)
Operating Temperature Range -55°C to +135°C
Rated Voltage Range 25V to 63V