Panasonic DSP Series Polarized Power Relays
Panasonic DSP Series Polarized Power Relays are miniature high-power devices with minimum creepage, high switching capability, and high sensitivity. These relays feature a sealed protective construction type and are available in various contact arrangements. The DSP series offer a clearance distance of 3.5mm and a switching capacity of 8A at 250VAC for 1Form A and 5A at 250VAC for contact arrangements of 1Form A 1Form B and 2 Form A. These devices consist of 54 types, including single-side stable, 1 coil latching, and 2 coil latching operating function. The DSP relays provide a sensitivity of about 190mW in combination with a 3V coil. These power relays find use in home automation, industrial equipment, and PLC applications.
Features
- Au-flashed AgSnO₂ type contact material
- Compact size
- High breakdown voltage
- High contact rating
- High sensitivity
- High switching capability
- Latching types available
- Latching types available
- PCB socket available
- Sealed type construction
- UL/CSA and TÜV approved
- Wide variation
Applications
- Chrono-thermostats
- Data recorder
- IoT applications
- Measuring instruments
- Motors
- NC machines
- Office and industrial electronics
- Office equipment
- Printer
- Programmable logic controllers
- Shutters
- Smart lights
- Smart plugs
- Temperature controllers
Technical Specifications
Parameters | Values |
---|---|
Nominal operating power | 300mW |
Contact rating | 8A 250VAC and 5A 250VAC |
Maximum initial contact resistance | 30mΩ |
Sensitivity | 190mW |
Minimum initial insulation resistance | 1000MΩ |
Frequency | 10Hz to 55Hz |