Panasonic TQ RELAYS

Cost effective ultra small flat Signal Relay.

Flat and compact design. DIL terminal array enables use of IC sockets.

Features

  • Flat compact size
  • Nominal operating power: High sensitivity of 140mW (2 Form C single side stable type)
  • Suitable for SMD automatic insertion (SA type)
  • High density mounting possible
  • The use of gold-clad twin crossbar contacts ensures high contact reliability
  • DIL terminal array enables use of IC sockets
  • Low thermal electromotive force
  • Latching types also available
  • Self-clinching terminal also available
  • A range of surface-mount types also available
  • M.B.B. contact types available

Applications

  • Communications
  • Measurement equipment
  • OA equipment
  • Industrial machines
  • AC Control, Communications, Security, Measurement Equipment, Audio Visual Devices, Automotive