Panasonic HE-A Series General Power Relays

Panasonic HE-A General Power Relays offer an inductive maximum switching current of 90A and a carry current of 110A. These high-capacity relays include optional, normally closed auxiliary contact for contact position monitoring and weld detection. HE-A general power relays have a mirror contact mechanism with an auxiliary contact that complies with IEC60947-4-1. Typical applications include photovoltaic inverters, industrial equipment, electric vehicle supply equipment, and solar panels.

Features

  • Design miniaturization: 33mm x 38mm x 38.8mm external dimensions for compact size and high capacity
  • Low operating power of 1.92W (0.31% of holding power)
  • Normally closed auxiliary contact option for weld detection
  • Safety feature for withstanding fault current is provided by a 5kA SCCR.
  • Suitable for high-current applications

Applications

  • Charging stations
  • Electric Vehicle Supply Equipment (EVSE)
  • Industrial equipment
  • Photovoltaic inverters
  • Solar panels

Technical Specifications

Parameters Values
Maximum carrying current 110A
Minimum insulation resistance 1000MΩ
Short circuit current rating 5kA
Low coil holding power 310mW
Maximum switching current  90A