Phoenix Contact Logo

Maximum Design Flexibility for Future Device Concepts

Greater design flexibility starts with SPTH. The innovative TWIN concept enables manufacturers to switch between Push-in and screw connection technologies without redesigning the PCB layout or device housing. Its compact footprint provides up to 20% space savings compared to conventional Push-in PCB terminal blocks, creating valuable room for additional functions and components. Large test openings support fast and reliable commissioning, while optimized solder pins simplify assembly processes. Combined with fast, tool-free Push-in wiring and conductor capacities of up to 4 mm², the SPTH series helps streamline development, increase production efficiency, and support future device concepts with maximum flexibility.


 

Phoenix COntact Push-In PCB Terminal blocks in TWIN design overview

Portfolio

SPTH 1,5 Series

Phoenix Contact SPTH 1,5
TTI Stocked

24 A / 400 V (III/2)
Pitch: 5.0/5.08 mm
Conductor cross-section: 
AWG 26 … 14, up to 2.5 mm²

SPTH 3 Series

Phoenix Contact SPTH 3
Call For Info

32 A / 400 V (III/2)
Pitch: 5.0/5.08 mm
Conductor cross-section: 
AWG 26 ... 12, up to 4 mm²

Advantages

Compact

Phoenix Contact Compact

The SPTH features a compact design, saving 20% more
space
than conventional push-in terminals. This optimizes PCB layout and leaves room for extra components—without compromising quality or ease of use.

TWIN Design

Phoenix Contact TWIN design

The TWIN design offers maximum flexibility with identical pinning for Push-in and screw connections. Switch seamlessly without altering PCB layouts or housings, easing planning and cutting costs.

Large Test Opening

Phoenix Contact Large test opening

The SPTH features a large test opening supporting standard probes up to 2 mm for safe, fast field testing. This speeds up commissioning and troubleshooting while enhancing application reliability.

Insertion Geometry

Phoenix Contact Solder pins with  insertion geometry

The optimized geometry and insertion shape of the solder pins facilitate assembly and ensure precise positioning on the PCB. This reduces assembly time and enables a reliable and durable electrical connection.

Push-in Technology

Phoenix Contact Push-in Technology

Push-in technology enables fast, tool-free wiring for rigid and ferruled conductors, cutting installation time. Conductors release intuitively via a color-coded button for reliable connections.
 

Resources

The Story of the MKDSPCD Terminal Block

Discover the history of the legendary MKDSPCD terminal block! Developed in the 1970s, this iconic innovation became the absolute gold standard for industrial PCB connection technology, selling millions of units worldwide and inspiring countless copies.

Future-Proof Your Design: Swap Connection Technologies Without PCB Changes

Future-ready, flexible, and seamless! Discover how push-in PCB terminal blocks with a twin design let you effortlessly swap connection technologies without needing any PCB or housing modifications.