Samtec Flyover QSFP Cable Systems

Samtec Flyover QSFP Cable Systems improves signal performance and reach by transmitting critical high-speed data above the PCB, minimizing losses associated with traditional board traces. These systems feature a high-density design with press-fit contacts for sideband signaling, helping improve airflow and offering multiple End 2 connector options. The FQSFP cable systems offer a maximum data rate of up to 400Gbps and a maximum skew performance of 3.5ps/m. Typical applications include data centers, cloud computing infrastructure, telecommunications, and networking equipment.

Features

  • Available with optional heat sinks and light pipes
  • Compatible with standard QSFP modules
  • Improves signal integrity
  • Includes press-fit contacts for low-speed signals and power
  • Provides better airflow and thermal performance
  • Uses Eye Speed ultra-low-skew twinax cable

Applications

  • AI and machine learning systems
  • Cloud computing infrastructure
  • Data centers
  • Next-generation computing platforms
  • Storage systems

Technical Specifications

Parameters Values
Channels 4 bidirectional channels
Maximum Aggregate Data Rate Up to 400Gbps
Maximum Cable Skew 3.5ps/m