Samtec MagnumRF GPPC-PF and GPPC-PS Connectors

Samtec MagnumRF GPPC-PF and GPPC-PS Series Connectors belong to the Magnum RF family of ganged, multi-port SMPM interconnect systems. These connectors use a push-on interface that supports dense configurations and ensures reliable connections in compact spaces. The MagnumRF GPPC-PF and GPPC-PS series connectors accommodate both cable-to-board and board-to-board configurations with consistent RF performance up to 65GHz. These connectors feature a single-row, high-density structure with a 3.56mm channel pitch for space efficiency. Applications include defense electronics, radar and sensing systems, and test and measurement instruments.

Features

  • Accommodates axial and radial misalignment through bullet adaptors
  • Board-to-board options: mezzanine, coplanar, and perpendicular orientations
  • Cable-to-board compatibility with mating series
  • Compression-mount, edge-mount, or surface-mount terminations
  • Designed for high-density, space-saving layouts
  • Mode-free operation supporting high-frequency performance
  • Push-on SMPM-style interface for quick installation

Applications

  • 5G/6G networking systems
  • Defense electronics
  • Radar and sensing systems
  • Test and measurement instruments

Technical Specifications

Parameters Values
Channel Pitch 3.56mm
Maximum Frequency 65GHz
Number of Ports 10
Number of Rows 1