Samtec Nitrowave High-Performance RF Cable Assemblies

Samtec Nitrowave High-Performance RF Cable Assemblies use a coaxial structure with an outer jacket and a low density dielectric to reduce signal loss. These assemblies maintain phase and amplitude stability during flexure and provide consistent contact resistance between conductive layers. The Nitrowave cable assemblies feature an impedance of 50Ω and a velocity of propagation of 77%. Typical applications include aerospace, defense, datacom, computer and semiconductor equipment, and instrumentation systems.

Features

  • High frequency electrical performance
  • Increased tensile strength in armored versions
  • Low density dielectric for lower signal loss
  • Low loss microwave cable construction
  • Mechanical and environmental durability
  • Phase and amplitude stability under flexure
  • Phase stability across temperature and power changes
  • Phase stability during bending
  • Stable contact resistance between conductive layers

Applications

  • Automotive
  • Computers and semiconductors
  • Datacom
  • Defense and aerospace
  • Industrial
  • Instrumentation
  • Medical
  • Test connectivity

Technical Specifications

Parameters Values
Operating Temperature Range -65°C to +125°C
Minimum Shielding Effectiveness -90dB
Velocity of Propagation 77%
Impedance 50Ω
Maximum Frequencies 18GHz, 32GHz, 43.5GHz, 71GHz, 95GHz, 110GHz, and 130GHz