LRMAP4026 is a high power, low value SMT shunt resistor. With values down to 200µΩ and a power rating on FR4 of 5W, the theoretical maximum measurable current is up to 158A, so in effect it is restricted only by the current carrying capacity of the PCB tracks.
With 1% tolerance and 50ppm/°C, this product combines good precision with the high surge capacity of metal alloy technology.