TT Electronics LRMAP3920 and LRMAP5930 Power Resistors
TT Electronics LRMAP3920 and LRMAP5930 Power Resistors feature excellent long-term stability and offer current sensing for power electronics. The power resistors are AEC-Q200 qualified and have excellent long-term stability. These power resistors offer ambient temperatures ranging from -55°C to +170°C and inductance of <3nH. The power resistors come with a resistance range for LRMAP3920 from 0.2mΩ to 5mΩ and for LRMAP5930 from 0.1mΩ to 2mΩ. LRMAP3920 and LRMAP5930 power resistors find applications in battery monitoring, motor drives, power supplies, process control, Power Supply Unit (PSU), and steering control.
Features
- AEC-Q200 qualified
- Current sensing for power electronics
- Excellent long-term stability
Applications
- Battery monitoring
- Motor drive
- Power supplies
- Process control
- PSU
- Steering control
Technical Specifications
Parameters | Values | |
---|---|---|
LRMAP3920 | LRMAP5930 | |
Resistance range | 0.2mΩ to 5mΩ | 0.1mΩ to 2mΩ |
Thermal EMF | <2µV/°C | |
Inductance | <3nH | |
Ambient temperature range | -55°C to +170°C | |
Resistance tolerance | 1% |