TT Electronics OAR Open Air Format Current Sense Resistors
TT Electronics OAR open air resistors are metal element current sense resistors (shunts) that feature a superior surge performance. Available with power ratings of 1, 3 and 5W (at 85°C), a tolerance of 1% and an element TCR of +/-20ppm/°C, they elevate the hot spot from the PCB thanks to their unique construction. Thus, they isolate the hotspot from the circuit board material, preventing damage to the PCB and enhancing the reliability of surrounding components. Furthermore they require only a very small two-point footprint on the PCB, freeing up real estate between the terminals to be populated with other components.
Features
- Power ratings of 1, 3 and 5 W @85°C
- Superior surge performance
- Hot spot isolated from PCB material
- Resistance values from 2.5 to 100mΩ
- Resistance element TCR +/-20ppm/°C
- Tolerances to 1%
- Inductance below 10nH
- Operating temperature from -40 to +125°C
- Choice of standard or narrow pitch version
- Enhances reliability by avoiding heating of the PCB
- Frees up PCB real estate between terminations
Applications
- All applications that require measurement of the flow of current in electronic systems
- Battery-powered equipment
- Battery chargers
- Power supply current limiting
- Small motor stall monitoring
- Electrical actuator control
- Industrial control systems
Technical Specifications
Parameters | Values |
---|---|
Resistance wire TCR | ±20ppm/°C |
Load Life (1000 hours @ 25°C) | ΔR/R <1% |
Moisture (no load for 1000 hours) | ΔR/R <1% |
Temperature Cycling (-40°C to +125°C for 1000 cycles) | ΔR/R <1% |
Operating Temperature | -40°C to +125°C |