TT Electronics WDBR-UL Series Ultra-Low-Profile Power Resistors
TT Electronics WDBR-UL Ultra-Low-Profile Power Resistors are perfect for dynamic braking, inrush limit, and snubber circuits. These resistors can handle up to 7kW of peak power, featuring a design with low inductance and high isolation, even after failsafe overload fusing. Their construction is RoHS-compliant and non-flammable, with a robust dielectric layer applied to a precision-machined stainless steel substrate. Thick-film conductor and resistor patterns are printed, fired, and shielded with a high-temperature overglaze. The termination pads come with tinned solder and the option for terminals or soldered-on leads. TT Electronics WDBR-UL Ultra-Low-Profile Power Resistors are suitable for single-fixing heatsink mounting, with the WDBR-UL series boasting UL 508 certification.
Features
- 5 size options
- Low inductance
- Overload power up to 13kW
- Rated power up to 1.4kW
- Range 12R to 150R
- Robust thick-film on steel construction
- UL508 certified - UL file E238661
Applications
- Dynamic braking
- Electronic assembly heater element
- Inrush current limiting
- Motor drive inverters
- Over-voltage protection in wind turbines
- Snubber
Technical Specifications
Parameters | Values |
---|---|
Resistance tolerance | 10% |
TCR | < +600 ppm/°C |
Maximum element temperature | 450°C |
Ambient temperature range | -55°C to +200°C |
Dielectric withstand | 2500V (dc/ac peak) |