TT Electronics WP-S Flameproof Power Wirewound Resistors

TT Electronics WP-S Flameproof Power Wirewound Resistors are designed for flameproof protection and boast superior pulse handling capacity. With power ratings ranging from 1W to 5W, these compact WP-S resistors come in a surface mount ZI-form option within the Welwyn WP-S series. Furthermore, these resistors are RoHS compliant and come with lead-free terminations.

Features

  • Element voltage limited between 50V and 150V
  • Enhanced capacity for handling pulses
  • Flameproof coating
  • Overload rating of 5W to 25W for 5 seconds at +25°C
  • Power ratings ranging from 1W to 5W at +25°C
  • Surface mount ZI-form alternative

Applications

  • Smart Energy Metering
TTElectronics WP-S Flameproof Power Wirewound Resistors Slide