TDK P27 NTC Inrush Current Limiters

TDK P27 Series NTC Inrush Current Limiters (ICLs) are designed to limit the current at turn-on by high resistance when they are cold. The P27 ICLs come with a nominal disk diameter of 27mm, a lead space of 7.5mm, and terminals that are solderable in accordance with IEC60068-2-20. These P27 ICLs feature a black-coated thermistor disk, flame retardant UL94V-0 coating material, and tinned copper wire kinked leads. EPCOS P27 NTC ICLs offer maximum power (at 25°C) of 10W and a resistance tolerance of ±20%. Ideally, P27 ICLs are used in soft-start motors, in switch-mode power supplies, welding and plasma-cutting equipment, and large electric motors.

Features

  • 7.5mm of lead spacing
  • 27mm of nominal disk diameter
  • Black-coated thermistor disk
  • Coating material flame retardant to UL94V-0
  • Component marking includes the manufacturer’s logo, resistance value, and data code
  • Highly stable electrical characteristics
  • Leaded and coated NTC thermistors
  • RoHS compatible
  • Tinned copper wire, kinked
  • UL approval (E69802)

Applications

  • In switch-mode power supplies
  • Large electric motors and drives and all kinds of high-watt power supplies
  • Soft-start motors:
    • Electric lawnmowers
    • Vacuum cleaners
  • Welding and plasma-cutting equipment

Technical Specifications

Parameters Values
Approximate dissipation factor (in air) 50mW/K
Approximate heat capacity 10000mJ/K
Maximum power (at 25°C) 10W
Resistance tolerance ±20%