TDK B40910 Hybrid Aluminum Electrolytic Capacitors

TDK B40910 Series SMD Hybrid Aluminum Electrolytic Capacitors are designed for high-performance applications and offer exceptional reliability and efficiency. These electrolytic capacitors provide a maximum operating temperature of 150°C and a lifespan of 4000 hours at 135°C. The B40910 hybrid aluminum electrolytic capacitors feature high ripple current capability and low Equivalent Series Resistance (ESR), ensuring optimal performance across a wide temperature range. These RoHS compliant capacitors are available in standard and vibration-resistant designs and are typically used in automotive, industrial, and server electronics applications.

Features

  • High ripple current capability 
  • Low equivalent series resistance
  • Offered in standard and vibration-resistant designs
  • RoHS compliant
  • Surface mount type construction

Applications

  • Audio and video equipment
  • Automotive electronics
  • Consumer electronics
  • Industrial equipment
  • Medical devices
  • Power supply circuits
  • Renewable energy systems
  • Robotics and automation systems
  • Server and data center applications
  • Telecommunications equipment

Technical Specifications

Parameters Values
Maximum Operating Temperature 150°C
Rated Voltage Range 16Vdc to 80Vdc
Capacitance Range 56μF to 1800μF
Lifespan 4000 hours at 135°C
Capacitance Tolerance ±20%
TDK B40910 Hybrid Aluminum Electrolytic Capacitors
TDK Logo