TDK X2 Mini EMI Suppression Capacitors

TDK X2 Mini EMI Suppression Capacitors are compact capacitors for noise suppression. These capacitors are rated for 275V and cover a capacitance spectrum from 33nF to 1µF. The capacitors are ROHS compliant, rated to EN and UL standards, and are made with UL94 V-0 case and potting materials. These X2 suppression capacitors feature good self-healing properties and are available in halogen-free variants on request. The X2 suppression capacitors are used in automotive and industrial applications.

Features

  • AEC-Q200D complaint
  • Available in a wide range of capacitance value
  • Compact design
  • Halogen-free variants available on request
  • Improved self-healing properties
  • RoHS complaint

Applications

  • Automotive:
    • On-Board Charger (OBC)
  • Industrial:
    • Inverters for Energy Storage System (ESS)
    • Uninterruptible Power Supply (UPS)

Technical Specifications

Parameters Values
Capacitance Range 33nF to 1µF
Rated AC Voltage 305V
Maximum Operating Temperature +110°C
Rated DC Voltage 630V
Capacitance Tolerance ±10%, ±20%