TE Connectivity AMPMODU MTE Interconnect System

The TE Connectivity AMPMODU MTE interconnection system is utilized in wire-to-board and wire-to-wire applications, and can be found in many types of electronic equipment including computers, copiers, commercial printers, appliances, medical equipment, and automotive controls. The product implements Insulation Displacement Contacts (IDC) or Crimp Snap-In contacts to suit customer’s needs.

TE Connectivity and AMPMODU are trademarks.

Features

  • Assembly designs offer latching and polarization
  • Coupling shrouds permit ganging of smaller receptacle and pin assemblies with guide ribs to form larger single or double row latching connectors
  • Available in three platings
  • Swage option on posts provides retention in PC board
  • High temperature option is SMT compatible
  • Applicable Sizes 2-25

Applications

  • Medical Instruments
  • Automotive Controls
  • Copiers
  • Appliances
  • Commercial Printers
  • Vending
  • Computers
  • Instrumentation & Test Equipment
  • Telecommunications
  • Storage Equipment