TE Connectivity AMPSEAL 16 Connectors

TE Connectivity's (TE) AMPSEAL 16 connectors are targeted for off-road, heavy-duty industrial, recreational and agricultural applications. These connectors offer rugged reliability, easy use, and help prevent moisture and dirt from contaminating connections. AMPSEAL 16 receptacle and pin housings offer a one-piece approach and come fully assembled. AMPSEAL 16 connectors are now available with an increased temperature range – up to 150° – for extended on-engine, aftertreatment and powertrain applications.

Features

  • Accepts contact size HDSF 16 (up to 13 amps)
  • 14-20 AWG (2.50-0.50 mm2)
  • 2, 3, 4, 6, 8, and 12 cavity arrangements
  • In-line mount
  • Rectangular, thermoplastic housing
  • Integrated latch for mating
  • Integrated Primary Latch Reinforcement (PLR) confirms contact alignment and retention
  • Available accessories: Backshells, mounting clips
  • Increased temperature range – up to 150° – for extended on-engine, aftertreatment and powertrain applications
  • Higher flammability rating of UL94 V-0
  • Di­fferent housing colors improves ease of assembly
  • 4 color polarization keys help to prevent mismatching
  • Installation time reduced by fully assembled one-piece design
  • 2 sealing variants for SAE and ISO wires

Applications

  • Truck
  • Bus
  • Off-highway
  • Construction
  • Agriculture
  • Mining
  • Emergency Vehicles
  • Forestry
  • Recreational
  • Marine
  • Motorcycle
  • extended on-engine, aftertreatment and powertrain applications