TE Connectivity AMP+ HVA 280 Interconnection System

TE Connectivity AMP+ HVA 280 Interconnection System is touch-proof (finger-safe) and features a 2-stage unlatching mechanism for effective High Voltage Interlock Loop (HVIL) functionality. The AMP+ HVA 280 interconnection system complies with USCAR, RoHS, LV 215-1, and IEC 60529 standards. This interconnection system accommodates cable sizes from 2mm² to 4mm² and supports a current rating of up to 40A at 85°C. AMP+ HVA 280 interconnection system operates within a temperature range from -40°C to +140°C and provides 360° shielding from wire to device. Typical applications include battery packs, electric air conditioning, electric heaters, high voltage power distribution, and on-board chargers.

Features

  • Adheres to USCAR, RoHS, LV 215-1, and IEC 60529 standards
  • Available with plastic or die-cast aluminum headers
  • Designed to be finger-proof and touch-safe
  • Features a common package size for both 2 and 3-position connections
  • Includes a 2-stage unlatching mechanism for effective HVIL functionality
  • Offers flexible HVIL options, including shunted or pass-thru configurations
  • Provides 360° shielding from wire to device
  • Uses a universal header footprint suitable for multi-core and individually shielded wires

Applications

  • Battery packs
  • DC/DC converter
  • Electric air conditioning
  • Electric heater
  • High-voltage power distribution
  • On-board charger

Technical Specifications

Parameters Values
Wire range 2mm² to 4mm²
Current rating at 85°C 40A
Voltage rating Individually shielded wire 600V 
Multi-core wire 750V 
IP rating Mated IP67 and IP6k9k
Unmated IP2xb
Operating temperature range -40°C to +140°C