TE Connectivity Coaxial Camera Connectors

TE Connectivity Coaxial Camera Connectors are engineered for high-bandwidth data transmission and support resolutions up to 12MP and frame rates of 60fps under harsh environmental conditions. These connectors offer ±0.5mm misalignment compensation in all directions through floating and fixed header designs, accommodating single or multi-PCB configurations. The coaxial camera connectors operate within a temperature range from -40°C to +105°C and have a bandwidth of 6GHz. Typical applications include rear view cameras, park assist, and adaptive cruise control.

Features

  • Compact in design
  • Compliant with FPD-Link III/IV, GMSL 2/3, MIPI, ASA, and GVIF protocols
  • Delivers high RF performance
  • Floating and fixed header solutions are available
  • Operates across a wide temperature range
  • Provides high-level misalignment compensation
  • Supports single and multi-PCB configurations

Applications

  • Adaptive cruise control
  • Driver monitoring
  • Lane departure warning
  • Multiple contact point design
  • Night vision cameras
  • Park assist
  • Rear view cameras
  • Surround view cameras

Technical Specifications

Parameters Values
Protection degree IP69K
Data transmission speed 6GHz
Operating temperature range -40°C to +105°C
Misalignment compensation ±0.5mm