TE Connectivity HCH Aluminum Housed Braking Resistors

TE Connectivity HCH Series Aluminum Housed Braking Resistors are designed to handle high-power overloads. These resistors are available in power ratings from 200W to 500W and feature an IP54 rating for ingress protection with a maximum working voltage of 1100V. The HCH resistors have a dielectric strength of 3500VAC and an insulation resistance greater than 100MΩ at 1000VDC. The resistors are wire-wound with a Temperature Coefficient of Resistance (TCR) of ±200 ppm/°C. These braking resistors come with 300mm PTFE-insulated flying leads and are housed in an anodized extruded aluminum profile. Typical applications include energy braking, power supplies, frequency converters, automation control, and robotics.

Features

  • ±5% or ±10% tolerance
  • 300mm PTFE-insulated flying leads
  • Anodized extruded aluminum body
  • High power overload capability
  • IP54 ingress protection
  • Reliable performance in demanding environments
  • Wire wound resistor element

Applications

  • Automation control
  • Energy braking
  • Frequency converters
  • HVAC systems
  • Industrial machinery
  • Inverter circuits
  • Motor drives
  • Power supplies
  • Regenerative braking systems
  • Robotics

Technical Specifications

Parameters Values
Maximum working voltage 1100V
Insulation resistance >100MΩ @ 1000VDC
Dielectric strength 3500VAC for 1m terminal
TCR ±200ppm/°C
Resistance range 6.8Ω to 220Ω (HCH165 and HCH215)
10Ω to 220Ω (HCH265 and HCH335)