TE Connectivity U5601 Wireless Pressure Transducer

TE Connectivity's U5601 Wireless Pressure Transducers offer BLE 4.2 communications, supporting both beaconing and connected modes. They feature a digital resolution of 24 bits for pressure measurement and 16 bits for temperature measurement and include battery monitoring capabilities. Data updates can be programmed through a dedicated app. The transducers are available with various threaded port options (male and female) and utilize replaceable coin cell batteries. Additionally, these pressure transducers can also provide temperature data.

TE U5601 Wireless Pressure Transducers are well-suited for applications requiring the measurement of liquid levels and liquid flow rates in industrial, commercial, and hazardous environments.

Features

  • Heavy Industrial CE Approved 
  • As low as ±0.1% Pressure Non-Linearity 
  • As low as ±0.75% Total Error Band (TEB) 
  • -10 to 60°C Compensated Temperature 
  • Operating Temperature (Battery): 
    •  -20 to 70°C (Sony/MuRata CR2032) 
    • -20 to 85°C (Murata CR2050W) 
  • Withstands 50g shock and maximal 10g Vibration 
  • Excellent Long-term Stability 

 

Applications

  • Gas and Liquid Flow Measurements 
  • Tank Liquid Level Measurements 
  • Liquid and Gas Filter Monitoring 
  • Corrosive Gases and Liquids 
  • Remote and Hard-to-Reach Locations 
  • Factory Process Control 
  • Energy Generation and Management

Technical Specifications

Parameter Value
Supply Voltage 2.3 - 3.6 VDC
Signal Pairing Distance  19,82 m
Battery Life 1-5 years depending on use
Weatherproof P65