With the Intercontec product portfolio, TE Connectivity (TE) now offers a large variety of solutions that make connecting easy. The connectors consist of only a few single parts with a modular architecture which makes them highly compatible and usable in many different combinations. The connector assembly is possible without any tools and particularly easy due to the innovative crown clamp: the shielding mesh can remain uncut. Multiple codings prevent faulty mating of connectors when wiring complex equipment. With know-how and market expertise TE challenges existing standards. They take a visionary approach to determine the connector technology of the future to provide customers with innovative and market oriented solutions. TE's connectors follow highly sophisticated engineering principles safeguarding an extremely easy and efficient assembly process. By elaborating highly user friendly optimum system solutions which are brought to the market
TTI Europe is the only Pan-European Distributor for TE Intercontec. Together with TE, we can quickly respond to customers’ needs in a very short time. This is the key strength of TE’s Interontec products.
Key Benefits
- Connectors enable modular machine design which makes them highly compatible and usable in many different combinations
- Customized solutions for your applications for power, signal or data or all combined
- Easy and quick installation and easy replacement of defective parts even for non-electricians due to plug and play concept
- Toolless assembly possible
- Reduces installation time
- Reduction of failures during installation on site
- Reducing downtime and therefore making your motor applications more productive thanks to their reliable performance
Product Families
Power Connectors
Signal Connectors
Hybrid Connectors
Applications
Highlights
Reduce Space
Space is becoming increasingly important with the trend of miniaturization. With the small form factor of the itec and ytec connector series, we are able to provide solutions with low mounting heights that can easily be mated by a simple push and unmated with an eighth-turn. Instead of having 3 different connectors, the htec connector includes power, signal and data - which provides significant space saving compared to traditional connectors. Additionally, rotatable receptacles on the motors allow for a more convenient and flexible cable connection - and do not restrict connection in a limited angle.
Reduce Installation Costs
TE's Intercontec connector housings are rotatable in a ±115 degree angle, allowing for much easier access for the cables. Additionally, you can insert the contacts without the use of tools, giving you the flexibility and convenience to install the connectors faster and easier. If you need to install connections on multiple applications, time and cost savings realized through the quick mating is significant. Thanks to their high vibration resistance and robust design, these connections can prevent unnecessary production downtimes. In decentralized installation environments, you can also reduce cable lengths and costs by daisy-chaining servo drives.
Reduce Installation Time
The speedtec locking system provides a quick-locking system that enables 3 times faster installation than traditional mating systems. With its self-guiding mating and haptic design allows blind mating in environments where there is no direct visibility or limited space. Thanks to the additional coding on the connector housing, incorrect mating can be prevented.The speedtec locking system is available for power, signal and hybrid connectors and in different sizes. It is backwards compatible to standard screw locking versions and tested in high-vibration environments.
How It Works: Industrial Motors for Smart Factories
*TE Connectivity, TE connectivity (logo), TE, and Intercontec are trademarks.