The normally open CCR-38U and Latching CCR-39U are broadband, SPnT, electromechanical coaxial switch designed to switch microwave signals from a common input to 4 or 6 outputs. These switches are designed for the frequency range from DC to 52GHz featuring excellent RF and mechanical performance with broadband operation, high isolation and low insertion loss. The characteristic impedance is 50Ω. Each position has an individual actuation mechanism which allows random position selection with minimum switching time. CCR-38U switches incorporate 2.4 mm high performance connectors and are compatible with most common mounting hole patterns which make them interchangeable with a wide variety of switches
50+ GHz Normally Open & latching SPnT Coaxial Switch
Features
- Commercial and Elite Models
- 3M Contact Life Cycle
- Up to -55°C to 85°C Operating Temperature
- NO, Latching, and Terminated models
- Indicator Contacts, TTL & Decoder
- Variety of Value-added options
Applications
- Instrumentation and Test
- RF switch matrices
- High frequency spread spectrum radios
- Satellite Communications
- ATE