The ultraminiature Series GRF131 is designed to provide a practical surface-mount switching solution with RF performance and repeatability to 18GHz. The GRF131 improves on Teledyne Relays’ heritage of miniature RF relays by incorporating a precision transmission line structure in the internal construction of the contact system. GRF131 relays feature a unique ground shield to facilitate surface mounting and to extend the frequency range when compared to through-hole solutions.
DC-18 GHz, GRF131 Non-latching, SPDT Relay
Features
- High Repeatability
- Wide Bandwidth Performance
- Hermetic Seal
- High Isolation Between Control & Signal Paths
- High Resistance to ESD
- EMI Shielding
Applications
- RF attenuators
- RF switch matrices
- High frequency spread spectrum radios
- Load Test Boards
- Probe Cards
- ATE