Toshiba TLX9910 Series Photocouplers

Toshiba TLX9910 Series Photocouplers contains an infrared light emitting diode (LED) and a photodiode array in a compact SO6 package. These devices provide consistent and synchronized signals and ensure effective communication between the input (LED) and output (photodiode array). The TLX9910 can efficiently transmit control signals or data between different electrical circuits while providing electrical isolation. These photocouplers offer a minimum open voltage of 13.5V and a minimum short current of 8μA. The TLX9910 series photocouplers find use in applications where high voltage differentials or noise could interfere with signal integrity.

Features

  • AEC-Q101 qualified
  • Built-in control circuit
  • SMT mounting
  • SO6 package
  • Wide operating temperature

Applications

  • Battery management systems
  • Converters
  • HEVs and EVs
  • Inverters
  • MOSFET gate drivers
  • Medical
  • Telecommunication

Technical Specifications

Parameters Values
Number of circuits 1
Dimensions 3.7mm x 7mm x 2.1mm
Operating temperature range -40°C to +125°C
Minimum open voltage 13.5V
Minimum short current 8μA
Minimum isolation voltage 3750Vrms