Vishay Draloric / Beyschlag Thin Film Chip Resistors: Advanced Solutions for Precision Designs
The Vishay Draloric / Beyschlag Resistors (DBR) division is redefining reliability and precision in electronic design through a revitalized product strategy, expanded manufacturing capacity, and a renewed commitment to customer trust. As one of Vishay’s largest divisions, with a deep legacy in European engineering and manufacturing, DBR brings a broad, proven portfolio of thin film resistor technologies, serving critical needs in automotive, industrial, and high reliability markets.
At the heart of the portfolio, the TNPW e3 and MC AT series provide industry-leading precision thin film performance. Both series combine high accuracy, extended power and voltage ratings, and AEC-Q200 qualification, making them ideal for demanding automotive and industrial applications. In addition, they are available with low TCR below 25 ppm/K, supporting high stability designs, and now incorporate the Terminal Part Temperature concept, enabling improved thermal design and higher application reliability.
Expanding the thin film portfolio further, the TNPV e3 series is specifically designed for high voltage applications, enabling designers to reduce component count while maintaining high precision and stability. This makes TNPV e3 a highly efficient solution for power-related and high-voltage designs where performance and space optimization are critical.
Across the entire thin film portfolio, Vishay DBR is driving forward key industry requirements with GREEN and PFAS-free product designs, supporting customers in meeting upcoming environmental and regulatory expectations without compromising performance.
Vishay TNPW e3 Series
Vishay Automotive Grade TNPW e3 thin film flat chip resistors are the perfect choice for most fields of modern electronics where highest reliability and stability is of major concern.
Vishay MC AT Series
Vishay Automotive Grade MC AT thin film chip resistors are the perfect choice for most fields of modern electronics where reliability and stability is of major concern.
Vishay TNPV e3 Series
Vishay's TNPV e3 precision thin film flat chip resistors are the perfect choice for most fields of modern electronics where the highest reliability and stability at high operating voltages are of major concern.
Vishay SMD Thin Film Flat Chip Resistor Arrays ACAS
Vishay ACAS thin film chip resistor array series with convex terminations combine the proven reliability of discrete chip resistor products with the advantages of chip resistor arrays.