Weidmüller OMNIMATE Power BUF 10.16 Series Push-in PCB Connectors provide secure and efficient connections for power applications. These connectors feature a wire-ready function for simplified stranded and rigid wire connections without the need for additional tools. The PUSH-IN technology ensures quick and reliable wiring with minimal effort, and an integrated pluggable shield connection enhances electrical shielding. These devices operate within a temperature range of -50°C to 120°C and accommodate wire sizes from 2.5mm² to 16mm² with a maximum actuating force of 120N. The BUF 10.16 connectors suit industrial power applications requiring durable, vibration-proof, and easily operable components.
Weidmüller OMNIMATE Power BUF 10.16 Series Connectors
Features
- -50°C to +120°C operating temperature range
- 0.4-inch (10.16mm) pitch
- 2.5mm² to 16mm² clamping range
- 3µm silver layer on plug contact
- 16mm² rated cross-section
- 25 plugging cycles durability
- Black insulating material
- Push-in connection method
- Vibration-proof pluggable shield connection
- UL 94 V-0 rated
Applications
- Automation systems
- Control panels
- Energy management systems
- Industrial machinery
- Power distribution units
- Renewable energy solutions
- Switchgear assemblies