Weidmüller BL/SL Series Pluggable Terminal Blocks

Weidmüller BL/SL Series Pluggable Terminal Blocks are single-row connectors for reliable electrical connections. These terminal blocks support various pitch sizes, providing flexibility in compact electronic designs. The BL/SL series features a pitch range from 3.5mm to 5.08mm and 48 poles. These devices come in compact sizes and offer a consistent system approach. Applications include control systems, automation equipment, and power supply units.

Features

  • Accommodates high current loads
  • Compatible with reflow soldering processes
  • Handles a broad voltage range
  • Offers reliable performance in a compact design
  • Provides multiple connection options
  • Supports a wide range of wire sizes

Applications

  • Automation equipment
  • Automotive and transportation systems
  • HVAC and building management systems
  • Industrial control systems
  • Power distribution units
  • Renewable energy systems
  • Robotics and machinery
  • Telecommunications and networking equipment

Technical Specifications

Parameters Values
Pitch Range 3.5mm to 5.08mm
Current Rating Range 8A to 18.5A
Voltage Rating Range 300V to 320V
Number of Poles 48