Weidmüller LSF Series Fixed Terminal Blocks
Weidmüller LSF Series Fixed Terminal Blocks offer a reliable and efficient solution for PCB connections and are RoHS-compliant. These blocks feature an innovative PUSH IN spring connection system for quick, tool-free wiring of solid wires or those with wire-end ferrules. The LSF series fixed terminal blocks are designed for fully automatic assembly via reflow soldering (SMT), and these compact terminals ensure a secure and durable electrical connection. Typical applications include industrial automation and control panels.
Features
- Designed for fully automated assembly using reflow soldering
- PUSH IN connection system
- Utilizes spring connections for reliable wire retention
- Variety of mounting options
Applications
- Control panels
- Electronic devices
- Industrial automation
Technical Specifications
| Parameters | Values |
|---|---|
| Number of positions | 2, 3, 4, 5, 6, 8, 10, and 12 |
| Pitch sizes | 3.5mm, 3.81mm, 5mm, and 5.08mm |
| Mounting angle | 135°, right angle and vertical |
| Wire sizes | 28AWG to 14AWG |