Yazaki Y-NEWT Sealed Connectors

Yazaki Y-NEWT Sealed Connectors are designed for reliable performance in harsh environments, featuring UL94-V0 PBT GF housings and IPX9K sealing protection. These connectors provide high mechanical stability under heat and humidity and are offered in both hybrid and non-hybrid versions with up to 18 positions and up to 4 mechanical codes. The Y-NEWT sealed connectors are available in 2, 3, 4, 6, 7, and 8-pole configurations, with expanded concepts up to 18 poles under review, and are typically used for automotive, heavy-duty, and commercial vehicle applications.

Features

  • Enhanced mechanical stability
  • Increased mating durability
  • Lower mating force for easier connection
  • Operator-friendly slider design
  • PBT GF housing material
  • Robust slider with increased durability

Applications

  • Automotive
  • Electrical vehicles

Technical Specifications

 Parameters Values
Available Pole Configurations 2, 3, 4, 6, 7, 8, and up to 18-pole
Terminal Rate 1.5mm, 2.8mm, 6.3mm
Flammability Rating UL94-V0
Operating Temperature Range -40°C to +140°C
Maximum Mating Force 75N