To make the TTIEurope.com experience more targeted and user-friendly, TTIEurope.com (and selected third parties) use “cookies” on this website.
This technology helps us gather statistical and analytical information for personalization purposes, but the choice to accept the cookies
is always yours.
The MPR Series is a very small piezoresistive silicon board mounted pressure sensor. This product is designed with the features and price to meet the requirements of higher volume medical (consumer and nonconsumer) devices and commercial appliance applications.
Molex
MediSpec MPC Connector System
Combining premium performance and ease-of-use, Molex's MediSpec Medical Plastic Circular (MPC) Interconnect System incorporates proven cost-effective technology to meet the stringent standards of medical-device users.
Murata
Medical DC-DC Converters: MTC1 // MTC2 Series
Murata released the MTC1 and MTC2 series of 2 Watt single output, regulated and isolated DC/DC converters. These converters comply with both the UL/EN 60950 reinforced insulation (250VAC), safety standard for use in commercial equipment and the ANSI/AAMI ES60601-1 medical safety specification with 2 MOOPs.
Panasonic Industry Europe GmbH
EVPAW Series Light Touch Switches
Panasonic Light Touch Switches are momentary with state of the art push-on switches to be used with a small current (rated 20mA and 15Vdc). They provide a unique sharp and clear click operational feel, have low contact resistance, small bouncing noise, high contact reliability and come in a wide selection of operating forces.
Smiths Interconnect
HyperGrip Push/Pull Circular Plastic Connectors
Designed specifically for the medical industry, HyperGrip is a circular plastic, user-configurable, color coded connector that is customer key able for quick and accurate connections and allows customers greater freedom and diversity to build connectors with six different keying options from a set of common components, thereby reducing cost, lead time and inventory.
Smiths Interconnect
Eclipta Edge Card Connectors
Eclipta connector series addresses the medical market need for a reliable interconnect system with short lead-time and minimal cost. Eclipta easy assembly and high density interconnect design make it ideal for use with mapping and ablation cathethers, RF generators, home healthcare devices, value medical systems and many other disposable medical devices.
TE Connectivity
Circular Plastic Connectors
TE Connectivity’s circular plastic connectors come in six different series to allow you to choose the product best suited to your design requirements. Mounting options include panel mount, free-hanging and wire-to-board. The receptacle and plug housings accept Type III+ or Size 20 signal contacts, Type XII power contacts or AMP POWERBAND contacts.