To make the TTIEurope.com experience more targeted and user-friendly, TTIEurope.com (and selected third parties) use “cookies” on this website.
This technology helps us gather statistical and analytical information for personalization purposes, but the choice to accept the cookies
is always yours.
At recent industry exhibitions, automotive and commercial vehicle manufacturers continue to expand their portfolio of electric and hybrid powertrain vehicles. This in turn is driving manufacturers of EV battery packs, inverters, power distribution units and motors to develop new innovative sub-systems. To support this development, TTI continues to expand its stock profile of new and innovative products for the electric and hybrid vehicle market.
Recent stock additions include Delphi's range of Mode 2 charge cable units, which are well-suited for city car and sports vehicle applications. Amphenol UPC high voltage power connectors and Manual Service Disconnect, TE Connectivity's high voltage relays for system protection as well as Temperature Sensors from Amphenol Advanced Sensors are all highly relevant for battery manufacturers. Whilst those of you designing high power inverters will be interested to learn about new passive components such as DC film caps from TDK, High voltage safety caps from Vishay and Murata as well as power resistors from suppliers such as Panasonic. More information on TTI's expanded product portfolio can be found via the links below.
For more information about our suppliers' solutions, visit www.ttieurope.com
Best regards,
Dermot Byrne - Director Industry Marketing Transportation
Amphenol Advanced Sensors
Battery Temperature Sensing
Amphenol Advanced Sensors provides and array of sensing products for Automotive EV/HEV battery temperature sensing (BTS) and industrial portable power applications. They are highly accurate with a temperature stability that sets the performance standard for the rest of the industry.
Amphenol Industrial
UPC
UPC (Universal Power Connector) is a plastic power connector series especially designed to be used in the hybrid electric vehicle market. The compact plastic shell structure is light weight with a small footprint. UPC is field installable and repairable, with a current rating up to 450Amp.
Delphi
Mode 2 Cordsets
Delphi provides its proven portable mode 2 cordset for Electric Vehicle Charging which allows EV owners to safely charge their vehicles anywhere from an available 240VAC grid supply.
Murata
Safety Certified Lead Type Ceramic Capacitors
Murata's DE6 series lead type ceramic capacitors are coated with a new insulating resin material, which improves the temperature resistance cycle performance and allows the capacitors to be guaranteed to endure 1,000 -55°C/+125°C temperature cycles.
Panasonic
Metal Plate Shunt Resistors Automotive Series
ERJM series offer excellent long-term stability and high accuracy. Panasonic has introduced a new series of metal plate-type current-sense resistors which have small case sizes and which are rated for high-power applications.
TDK
NTC Thermistor Elements
TDK Corporation presents a series of NTC temperature elements covering a wide range of applications with standard lead spacing, minisensor NTC with flexible wires, glass encapsulated NTC elements for temperatures up to 300°C as well as leadless NTC chips for bonding - sintering/soldering technology.
TE Connectivity
KILOVAC K1K High-Voltage Contactor
High Performance in a Compact, Lightweight, Hermetically Sealed Contactor designed for up to 1000 V/1000 A in Harsh Environments.
Vishay
WSBM8518 Power Metal Strip® Battery Shunt Resistors
Power Metal Strip® Battery Shunt Resistor with molded enclosure featuring high 36W power capability and very low resistance (50W, 100W, 125W, and 500W) in 8518 package size.