To make the TTIEurope.com experience more targeted and user-friendly, TTIEurope.com (and selected third parties) use “cookies” on this website.
This technology helps us gather statistical and analytical information for personalization purposes, but the choice to accept the cookies
is always yours.
The Industrial and Commercial Vehicle market is going through a period of rapid change. Mega-trends like the electrification of the vehicle powertrain, the need for enhanced vehicle communication and the move towards autonomous vehicles are also influencing the design of both off-road and Material Handling equipment. Therefore, it is important to work with a distributor offering products from suppliers that understand these trends. With rugged connector systems like the X-Lok from Amphenol LTW, the APD connectors from ITT Cannon or IP sealed switches from C&K, TTI can support designers developing new sealed interfaces on Agricultural or Construction equipment.
TTI’s broad stock of both TE Connectivity’s and Molex’s ranges of commercial vehicle connector will help designers of vehicle motor controls, traction inverters, GPS and navigation systems. New products like Hellerman Tyton’s EdgeClip simplify the routing of vehicle cable harness whereas Weidmueller’s Omnimate range of Ethernet connectors enhance communication to and from the vehicle cabin. Similarly, MEMS sensors from Murata can help control vehicle positioning. New passive components like safety relays from PEW or high-power current sense resistors from Bourns can benefit engineers working on the electrification of vehicle traction systems. For more information, click on the links below or download our Transportation and E-Mobility catalogues.
Best regards,
Dermot Byrne - Director Industry Marketing Transportation
Bourns
High Power Current Sense Resistor Families
The Bourns® Model CSS Series comes in both 2-terminal and 4-terminal options. The popular 2-terminal models are available in three different footprint sizes, 5930, 3920 and 2512 (6332 Metric). With resistance values as low as 0.2 mΩ, each family will have a range of low resistance options and power ratings of up to 15 W.
HellermannTyton
EdgeClip Cable Clips allow flexible routing
The EdgeClip is a cable-fastening solution that enables the flexible routing of wires, cable harnesses, conduits and pipes in a variety of industrial applications. HellermannTyton developed the EdgeClip to enable engineers to flexibly create fixed anchor points for cable ties on any part of component edges.
ITT Cannon
APD Connectors & Modular Interface
ITT Cannon's APD Series is a lightweight, cost effective plastic connector line that features bayonet coupling, optional secondary locking, is rated IP67/IP69K and designed in accordance to ISO 15170. In addition to a wide range of contacts and accessories, the APD product family now offers a modular interface. This unique and innovative system provides optimal flexibility for the management of cabin to chassis interface and inline interconnects.
Molex
Transportation Solutions
Molex's broad range of transportation solutions integrates the latest technology while protecting against some of the toughest conditions. Molex helps you to future-proof your investment, delivering proven and reliable products, even in the harshest conditions. Whether designing next-generation tractors, trucks or boats, Molex's broad range of transportation solutions help make innovation possible.
TE Connectivity
AMPSEAL Connectors
TE Connectivity's AMPSEAL connectors are designed for cable-to-board harsh environment applications. Environmentally sealed for rugged reliability, these connectors are available in cable plugs and PCB mount headers engineered to withstand extreme temperature and moisture, including high-temperature underhood applications.
Weidmüller
OMNIMATE® Data - RJ45 and USB jacks
Plug-in connectors and jacks for data transmission are already an integral part of the future-proof device design. In the industrial environment, they have to stand up to exacting requirements and the ever-increasing data transmission rates demand high-quality on individual components.