Reference Only
13301P2
Circular Push Pull Connectors SZ 1 A BACKSHELL
Datasheet
13301P2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Accessories | |
| Shell Size | 1 | |
| Mounting Style | Cable Mount | |
| Accessory Type | Backshell | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Current Rating | 7.5 A | |
| Product Type | Circular Push Pull Connectors | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 500 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
65In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 40,92 € | 40,92 € | |
| 35,57 € | 355,70 € | |
| 33,02 € | 825,50 € | |
| 31,62 € | 1.581,00 € | |
| 30,33 € | 3.033,00 € | |
| 30,02 € | 7.505,00 € |
Need more?
Sign in to add notes