Reference Only
1332M107MZ
Circular Push Pull Connectors PLUG MALE CONTACT SOLDER
Datasheet
1332M107MZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Plug | |
| Contact Gender | Pin (Male) | |
| Number of Contacts | 7 Contact | |
| Shell Size | 1 | |
| Mounting Style | Cable Mount | |
| Termination Style | Solder | |
| IP Rating | IP66, IP67 | |
| Packaging | Kit | |
| Contact Plating | Gold | |
| Current Rating | 7.5 A | |
| Product Type | Circular Push Pull Connectors | |
| Shell Material | Metal | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 500 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
13In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 65,31 € | 65,31 € | |
| 54,42 € | 544,20 € | |
| 52,11 € | 1.302,75 € | |
| 49,98 € | 2.499,00 € | |
| 49,48 € | 4.948,00 € |
Need more?
Sign in to add notes