Reference Only
M85049/85-14Z02
Circular MIL Spec Strain Reliefs & Adapters 85 Backshell Band Lock
Datasheet
M85049/85-14Z02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Adapters | |
| MIL Type | MIL-DTL-38999 I, II | |
| Shell Size | 14 | |
| Mating Style | Self Locking | |
| Shell Material | Aluminum Alloy | |
| Shell Style | Straight | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
164In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 50,31 € | 50,31 € | |
| 40,32 € | 1.008,00 € | |
| 38,72 € | 1.936,00 € | |
| 35,63 € | 3.563,00 € | |
| 34,71 € | 8.677,50 € | |
| 33,96 € | 16.980,00 € | |
| 33,63 € | 33.630,00 € | |
| 33,29 € | 66.580,00 € |
Need more?
Sign in to add notes