Reference Only
M85049/85-16W02
Circular MIL Spec Backshells BACKSHELL BND LOCK ADPTR ST CAD SZ 16
Datasheet
M85049/85-16W02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 I, II | |
| Product | Band Lock Adapters | |
| Shell Size | 16 | |
| Shell Material | Aluminum Alloy | |
| Series | AS85049 | |
| Packaging | Bulk | |
| Mating Style | Self Locking | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A850498516W02 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9) |
54In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 35,13 € | 35,13 € | |
| 34,78 € | 869,50 € | |
| 34,42 € | 1.721,00 € | |
| 31,53 € | 3.153,00 € | |
| 31,20 € | 7.800,00 € | |
| 30,55 € | 15.275,00 € | |
| 29,58 € | 29.580,00 € | |
| 29,28 € | 58.560,00 € |
Need more?
Sign in to add notes