Reference Only
M85049/85-18N01
Circular MIL Spec Backshells BACKSHELL BND LOCK ADPTR ST NIC SZ 18
Datasheet
M85049/85-18N01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 I, II | |
| Product | Band Lock Adapters | |
| Shell Size | 18 | |
| Shell Material | Aluminum Alloy | |
| Series | AS85049 | |
| Packaging | Bulk | |
| Mating Style | Self Locking | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A850498518N01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 55,42 € | 55,42 € | |
| 46,18 € | 461,80 € | |
| 35,52 € | 888,00 € | |
| 31,84 € | 3.184,00 € | |
| 31,52 € | 7.880,00 € | |
| 30,34 € | 15.170,00 € | |
| 28,84 € | 28.840,00 € | |
| 28,56 € | 57.120,00 € |
Need more?
Sign in to add notes