Reference Only
M85049/88-15Z02
Circular MIL Spec Strain Reliefs & Adapters 88 Backshell Band Lock
Datasheet
M85049/88-15Z02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Adapters | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Shell Size | 15 | |
| Mating Style | Self Locking | |
| Shell Material | Aluminum Alloy | |
| Shell Style | Straight | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
209In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 61,57 € | 61,57 € | |
| 51,31 € | 513,10 € | |
| 39,47 € | 986,75 € | |
| 34,29 € | 3.429,00 € | |
| 33,95 € | 8.487,50 € | |
| 33,06 € | 16.530,00 € | |
| 31,97 € | 31.970,00 € | |
| 31,65 € | 63.300,00 € |
Need more?
Sign in to add notes