Reference Only
M85049/88-19N02
Circular MIL Spec Backshells BACKSHELL BND LOCK ADPTR ST NIC SZ 19
Datasheet
M85049/88-19N02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Product | Band Lock Adapters | |
| Shell Size | 19 | |
| Shell Material | Aluminum Alloy | |
| Series | AS85049 | |
| Packaging | Bulk | |
| Mating Style | Self Locking | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A850498819N02 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
25 expected 10-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 49,43 € | 49,43 € | |
| 47,65 € | 238,25 € | |
| 45,38 € | 453,80 € | |
| 38,10 € | 952,50 € | |
| 37,72 € | 1.886,00 € | |
| 33,92 € | 3.392,00 € | |
| 32,39 € | 32.390,00 € | |
| 32,07 € | 64.140,00 € |
Need more?
Sign in to add notes